RS PRO Jack Connector PCB Mount Stereo Socket, 3Pole 500mA

Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Silver
Current Rating
500mA
Housing Material
Plastic
Voltage Rating
30 V ac/dc
Colour
Black
Contact Material
Brass
No of Poles/ Way
3
País de Origem
Japan
Detalhes do produto
RS PRO Chassis Mount Stereo Jack Socket
From RS PRO, this PCB jack socket is cost-effective and reliable. The enclosed stereo socket is chassis fitting, with solder terminating tabs for secure and reliable PCB mounting. The plated mount bushing ensures further stability as it holds the jack securely to a panel.
This silver plated closed circuit contacts ensure a quality signal, and are suitable for more demanding applications.
Features and Benefits
• Right angle stereo jack socket
• Screw on Bushing
• Enclosed in plastic casing
• Silver plated contacts
Applications
Chassis jack sockets have a variety of uses, and are often found in amplifiers for sound systems or instruments such as electric guitars and keyboards. Other than their common use in domestic hi-fi, they are also widely used in telecom and communications, such as nurse call systems. 3.5mm Chassis sockets are commonly used for headphones, headsets and smaller speakers.
Dimensions
• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2 mm
• Length: 15.5 mm
• Width: 12 mm
• Height: 6 mm
FAQ
Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.
Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs..
R$ 19.285,00
R$ 38,57 Each (In a Pack of 500) (Sem VAT)
500
R$ 19.285,00
R$ 38,57 Each (In a Pack of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
500 - 500 | R$ 38,57 | R$ 19.285,00 |
1000+ | R$ 38,00 | R$ 19.000,00 |
Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Silver
Current Rating
500mA
Housing Material
Plastic
Voltage Rating
30 V ac/dc
Colour
Black
Contact Material
Brass
No of Poles/ Way
3
País de Origem
Japan
Detalhes do produto
RS PRO Chassis Mount Stereo Jack Socket
From RS PRO, this PCB jack socket is cost-effective and reliable. The enclosed stereo socket is chassis fitting, with solder terminating tabs for secure and reliable PCB mounting. The plated mount bushing ensures further stability as it holds the jack securely to a panel.
This silver plated closed circuit contacts ensure a quality signal, and are suitable for more demanding applications.
Features and Benefits
• Right angle stereo jack socket
• Screw on Bushing
• Enclosed in plastic casing
• Silver plated contacts
Applications
Chassis jack sockets have a variety of uses, and are often found in amplifiers for sound systems or instruments such as electric guitars and keyboards. Other than their common use in domestic hi-fi, they are also widely used in telecom and communications, such as nurse call systems. 3.5mm Chassis sockets are commonly used for headphones, headsets and smaller speakers.
Dimensions
• Mounting Hole Diameter of 6 mm
• Maximum Panel Thickness of 2 mm
• Length: 15.5 mm
• Width: 12 mm
• Height: 6 mm
FAQ
Q: Are 1/8" mini jacks compatible with 1/4" standard jacks?
A: An adapter is needed to connect a 3.5mm stereo jack plug to a 6.3mm jack socket. Adapters are commonly available and often ensure no tangible loss of quality in the connection.
Q: What is the difference between 2 pole and 3 pole jack plugs?
A: For professional and typical audio applications, 3 pole jack plugs are often used as they are stereo and suitable for most purposes. 2 pole jack plugs are only suitable for mono applications, such as running individual sound feeds to specific speakers in an audio concert setup. They are often used to plug guitars into amps, so much so that they are often called guitar jacks.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs..