RS PRO, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Coaxial Connector Type
SMA Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174, RG316
Size
Sub-Miniature
Bulkhead
Yes
Operating Frequency
12.5GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
País de Origem
Taiwan, Province Of China
R$ 979,78
R$ 979,78 Each (Sem VAT)
1
R$ 979,78
R$ 979,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Coaxial Connector Type
SMA Connector
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174, RG316
Size
Sub-Miniature
Bulkhead
Yes
Operating Frequency
12.5GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
País de Origem
Taiwan, Province Of China