RS PRO Jaw to Jaw Steel Rigging Screw, BSW 5/8 Thread

Nº de Estoque RS: 312-3493Marca: RS PRO
brand-logo
Ver tudo em Rigging Screws

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Steel

Finish

Galvanised

End Fittings

Jaw to Jaw

Thread Size

BSW 5/8

Working Load Limit

15cwt

Weight

1.4kg

Eye Diameter

12mm

Closed Length

381mm

End A Fitting

Jaw

End B Fitting

Jaw

Open Length

550mm

País de Origem

United Kingdom

Detalhes do produto

Rigging Screws

Brought to you under the trusted RS Pro range, these galvanised steel rigging screws have a jaw at each end. Each jaw has a locking nut for maximum security. The centre body section twists to increase or decrease the length of the unit.

Informações de estoque temporariamente indisponíveis.

R$ 1.768,34

R$ 1.768,34 Each (Sem VAT)

RS PRO Jaw to Jaw Steel Rigging Screw, BSW 5/8 Thread

R$ 1.768,34

R$ 1.768,34 Each (Sem VAT)

RS PRO Jaw to Jaw Steel Rigging Screw, BSW 5/8 Thread
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Steel

Finish

Galvanised

End Fittings

Jaw to Jaw

Thread Size

BSW 5/8

Working Load Limit

15cwt

Weight

1.4kg

Eye Diameter

12mm

Closed Length

381mm

End A Fitting

Jaw

End B Fitting

Jaw

Open Length

550mm

País de Origem

United Kingdom

Detalhes do produto

Rigging Screws

Brought to you under the trusted RS Pro range, these galvanised steel rigging screws have a jaw at each end. Each jaw has a locking nut for maximum security. The centre body section twists to increase or decrease the length of the unit.