RS PRO K Needle Temperature Probe, 300mm Length, 6mm Diameter, +250 °C Max, With SYS Calibration

Documentos Técnicos
Especificações
Brand
RS ProSensor Type
K
Probe Type
Needle
Probe Length
300mm
Probe Diameter
6mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±0.5 %
Connector Type
Miniature Plug
Calibrated
SYSCAL
País de Origem
United Kingdom
Detalhes do produto
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
R$ 4.395,00
R$ 4.395,00 Each (Sem VAT)
Calibration type
SYSCAL
1
R$ 4.395,00
R$ 4.395,00 Each (Sem VAT)
Calibration type
SYSCAL
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSensor Type
K
Probe Type
Needle
Probe Length
300mm
Probe Diameter
6mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±0.5 %
Connector Type
Miniature Plug
Calibrated
SYSCAL
País de Origem
United Kingdom
Detalhes do produto
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.