RS PRO Keyless Locking Bush, 19mm Shaft Diameter

Documentos Técnicos
Especificações
Brand
RS ProShaft Diameter
19mm
Outside Diameter
38mm
Locking Bush Type
Keyless Locking Bush
Length
38mm
Rated Torque
282Nm
Material
Steel
Series
TRANSLOCK
País de Origem
China
Detalhes do produto
Translock® Standard Keyless Locking Bushes
Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
R$ 704,20
R$ 704,20 Each (Sem VAT)
1
R$ 704,20
R$ 704,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 704,20 |
5 - 9 | R$ 700,78 |
10 - 24 | R$ 696,67 |
25+ | R$ 692,44 |
Documentos Técnicos
Especificações
Brand
RS ProShaft Diameter
19mm
Outside Diameter
38mm
Locking Bush Type
Keyless Locking Bush
Length
38mm
Rated Torque
282Nm
Material
Steel
Series
TRANSLOCK
País de Origem
China
Detalhes do produto
Translock® Standard Keyless Locking Bushes
Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.