RS PRO L Shape Metric, 5/16in

Nº de Estoque RS: 735-037Marca: RS PRO
brand-logo
Ver tudo em Hex Keys

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

5/16in

Shape

L

Short or Long Arm

Long

Material

Chrome Vanadium Steel

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Você pode estar interessado em
RS PRO L Shape Metric Hex Key, 8mm
R$ 164,761 Pack of 5 (Sem VAT)
RS PRO L Shape Imperial, 5/16in
P.O.A.Each (Sem VAT)
Allen L Shape
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO L Shape Metric, 5/16in

P.O.A.

RS PRO L Shape Metric, 5/16in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO L Shape Metric Hex Key, 8mm
R$ 164,761 Pack of 5 (Sem VAT)
RS PRO L Shape Imperial, 5/16in
P.O.A.Each (Sem VAT)
Allen L Shape
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

5/16in

Shape

L

Short or Long Arm

Long

Material

Chrome Vanadium Steel

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Você pode estar interessado em
RS PRO L Shape Metric Hex Key, 8mm
R$ 164,761 Pack of 5 (Sem VAT)
RS PRO L Shape Imperial, 5/16in
P.O.A.Each (Sem VAT)
Allen L Shape
P.O.A.Each (Sem VAT)