RS PRO LC Duplex Fibre Optic Patch Panel With 24 Ports Populated, 1U

Documentos Técnicos
Especificações
Brand
RS ProConnector Type
LC
Number of Populated Ports
24
Simplex/Duplex
Duplex
Rack Height
1U
Dimensions
482 x 205 x 44mm
Depth
205mm
Height
44mm
Width
482mm
País de Origem
China
Detalhes do produto
RS Pro S09 Fibre Optic Patch Panels
From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector Type
LC
Number of Populated Ports
24
Simplex/Duplex
Duplex
Rack Height
1U
Dimensions
482 x 205 x 44mm
Depth
205mm
Height
44mm
Width
482mm
País de Origem
China
Detalhes do produto
RS Pro S09 Fibre Optic Patch Panels
From the trusted RS Pro brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range offer various adapter types including LC, SC and come in single-mode, multimode duplex and quad options. Apart from part number 121-3967 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.