RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM2 50mm Fibre Size, ≤ 0.4dB Insertion Loss

Nº de Estoque RS: 121-4218Marca: RS PRO
brand-logo
Ver tudo em Conectores de Fibra Ótica

Documentos Técnicos

Especificações

Brand

RS Pro

Series

LC

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50mm

Insertion Loss

≤ 0.4dB

Buffer Diameter

900µm

Optical Fibre Type

OM2

Colour

Beige

País de Origem

China

Detalhes do produto

RS Pro LC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Informações de estoque temporariamente indisponíveis.

R$ 388,45

R$ 388,45 Each (Sem VAT)

RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM2 50mm Fibre Size, ≤ 0.4dB Insertion Loss

R$ 388,45

R$ 388,45 Each (Sem VAT)

RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM2 50mm Fibre Size, ≤ 0.4dB Insertion Loss
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 388,45
10 - 49R$ 386,10
50 - 99R$ 384,59
100+R$ 381,73

Documentos Técnicos

Especificações

Brand

RS Pro

Series

LC

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50mm

Insertion Loss

≤ 0.4dB

Buffer Diameter

900µm

Optical Fibre Type

OM2

Colour

Beige

País de Origem

China

Detalhes do produto

RS Pro LC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.