RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 1m

Documentos Técnicos
Especificações
Brand
RS ProLength
1m
Connector 1
LC
Propagation Mode
Multi Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Attenuation
0.3 dB
Standards Met
IEC 61300-3-4
Connector B
LC
País de Origem
United Kingdom
Detalhes do produto
RS PRO Standard Fibre Patch Cords - LC to LC
This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.
R$ 458,04
R$ 458,04 Each (Sem VAT)
1
R$ 458,04
R$ 458,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 458,04 |
15 - 49 | R$ 371,82 |
50+ | R$ 314,30 |
Documentos Técnicos
Especificações
Brand
RS ProLength
1m
Connector 1
LC
Propagation Mode
Multi Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Attenuation
0.3 dB
Standards Met
IEC 61300-3-4
Connector B
LC
País de Origem
United Kingdom
Detalhes do produto
RS PRO Standard Fibre Patch Cords - LC to LC
This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.