RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable, 3mm, Grey, 20m

Documentos Técnicos
Especificações
Brand
RS ProConnector 1
LC
Length
20m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Grey
Cable Construction
Duplex
Fibre Type
OM1
Fire Behaviour
LSZH
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
3 mm
Standards Met
CE UKCA, REACH, ROHS
País de Origem
China
R$ 850,57
R$ 850,57 Each (Sem VAT)
1
R$ 850,57
R$ 850,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector 1
LC
Length
20m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Grey
Cable Construction
Duplex
Fibre Type
OM1
Fire Behaviour
LSZH
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Bend Radius
3 mm
Standards Met
CE UKCA, REACH, ROHS
País de Origem
China