RS PRO LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 500mm

Documentos Técnicos
Especificações
Brand
RS ProConnector 1
LC
Length
500mm
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Light Blue
Cable Construction
Duplex
Fibre Type
OM3
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Minimum Bend Radius
6 mm
País de Origem
China
R$ 177,76
R$ 177,76 Each (Sem VAT)
1
R$ 177,76
R$ 177,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector 1
LC
Length
500mm
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Light Blue
Cable Construction
Duplex
Fibre Type
OM3
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Minimum Bend Radius
6 mm
País de Origem
China