RS PRO LC to LC Single Mode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss

Documentos Técnicos
Especificações
Brand
RS ProConnector Type
LC to LC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Colour
Green
Insertion Loss
0.1dB
Housing Material
Ceramic
Connector Type A
LC
Connector Type B
LC
Series
LC
País de Origem
China
Detalhes do produto
RS Pro LC Adapters
From the trusted RS Pro brand, a range of superior quality LC adapters. The fibre optic adapters in this series have ceramic sleeves for single mode and multimode. Also featuring high precision alignment sleeves ensuring reliability. The adapters are available in both PC and APC polish types and the housings come in a range of different colours. The adapters have a fixing flange and metal clips.
R$ 1.531,25
R$ 61,25 Each (In a Pack of 25) (Sem VAT)
25
R$ 1.531,25
R$ 61,25 Each (In a Pack of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 225 | R$ 61,25 | R$ 1.531,25 |
250 - 1225 | R$ 55,98 | R$ 1.399,50 |
1250 - 2475 | R$ 53,68 | R$ 1.342,00 |
2500+ | R$ 51,26 | R$ 1.281,50 |
Documentos Técnicos
Especificações
Brand
RS ProConnector Type
LC to LC
Single/Multimode
Single Mode
Simplex/Duplex
Simplex
Colour
Green
Insertion Loss
0.1dB
Housing Material
Ceramic
Connector Type A
LC
Connector Type B
LC
Series
LC
País de Origem
China
Detalhes do produto
RS Pro LC Adapters
From the trusted RS Pro brand, a range of superior quality LC adapters. The fibre optic adapters in this series have ceramic sleeves for single mode and multimode. Also featuring high precision alignment sleeves ensuring reliability. The adapters are available in both PC and APC polish types and the housings come in a range of different colours. The adapters have a fixing flange and metal clips.