RS PRO Leaf Lever Subminiature Micro Switch, Solder Terminal, 4 A @ 28 V dc, SP-CO

Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Leaf Lever
Terminal Type
Solder
Contact Current Rating
4 A @ 28 V dc
Contact Configuration
SP-CO
Operating Force
1.667 N
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Contact Material
Silver Plated
Mechanical Life
10⁷Operations
Release Force
0.988N
Voltage Rating
28 V dc, 250V ac
Operating Temperature Range
-54 → +121°C
País de Origem
Mexico
R$ 1.381,22
R$ 1.381,22 Each (Sem VAT)
1
R$ 1.381,22
R$ 1.381,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.381,22 |
10 - 49 | R$ 1.262,24 |
50 - 99 | R$ 1.067,94 |
100+ | R$ 1.011,47 |
Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Leaf Lever
Terminal Type
Solder
Contact Current Rating
4 A @ 28 V dc
Contact Configuration
SP-CO
Operating Force
1.667 N
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Contact Material
Silver Plated
Mechanical Life
10⁷Operations
Release Force
0.988N
Voltage Rating
28 V dc, 250V ac
Operating Temperature Range
-54 → +121°C
País de Origem
Mexico