RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm

Documentos Técnicos
Especificações
Brand
RS ProProperties Measured
Current, Frequency, On Hour, RPM, Run Hour, Voltage
Display Type
LED
Cutout Height
92mm
Cutout Width
92mm
Number Of Digits
3
Depth
55mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Measurement Range
5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV
Meter Type
Digital
Minimum Measurement
1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz
Approvals
IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Series
AP05
País de Origem
India
Detalhes do produto
3 Digit, 3 Line Digital Multi-function Meters
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. The controllers replace the multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency and more. The temperature controllers also have an optional limit switch.
RS Pro
R$ 1.602,55
R$ 1.602,55 Each (Sem VAT)
1
R$ 1.602,55
R$ 1.602,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProProperties Measured
Current, Frequency, On Hour, RPM, Run Hour, Voltage
Display Type
LED
Cutout Height
92mm
Cutout Width
92mm
Number Of Digits
3
Depth
55mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Measurement Range
5 (Current) A, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 65 (Frequency) Hz, 799 (Primary Input Voltage) kV
Meter Type
Digital
Minimum Measurement
1 (Current) A, 100 (AC RMS Input) V, 100 (Primary) V, 100 (Secondary) V, 45 (Frequency) Hz
Approvals
IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Series
AP05
País de Origem
India
Detalhes do produto
3 Digit, 3 Line Digital Multi-function Meters
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire, 3 phase three wire and single phase network. The controllers replace the multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency and more. The temperature controllers also have an optional limit switch.