RS PRO LED Driver, 12V Output, 100W Output, 8.33A Output, Constant Voltage

Nº de Estoque RS: 176-6712Marca: RS PRO
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

100W

Output Current

8.33A

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

12 V dc @ 8.33 A

Voltage Rating

100 → 240V ac

Configuration

Enclosed

Primary Type

AC, DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO LED Driver, 12V Output, 100W Output, 8.33A Output, Constant Voltage

P.O.A.

RS PRO LED Driver, 12V Output, 100W Output, 8.33A Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

100W

Output Current

8.33A

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

12 V dc @ 8.33 A

Voltage Rating

100 → 240V ac

Configuration

Enclosed

Primary Type

AC, DC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more