RS PRO LED, Inspection Lamp, Handheld, 160 lm

Nº de Estoque RS: 126-2127Marca: RS PRO
brand-logo
Ver tudo em Inspection Lamps

Documentos Técnicos

Especificações

Brand

RS Pro

Lamp Type

LED

Light Style

Handheld

Torch Style

Inspection Torch

Luminosity

160 lm

Length

185 mm

País de Origem

China

Detalhes do produto

RS PRO 126-2127 COB LED Pen Lamp

The RS PRO 126-2127 is COB LED pen lamp designed for inspection applications. The torch itself is just 18cm long, only slightly larger than an actual pen. Its compact size makes it ideal for transporting in your bag, jacket pocket or even to keep in your car.
The 126-2127 features a black plastic casing with an IP20 rating. The ON/OFF button sits at the top of the pen and is simply pushed to operate. There is also a 180°C rotating clip and a magnetic attachment for sticking the pen to metal surfaces.

How long does it last?
The RS PRO 126-2127 can last up to 4-5 hours from a full battery.

How bright is it?
The 124-2127 is very bright. The COB module within the inspection lamp is made up of LEDs with a powerful 150lm output over 10m at 120° viewing angle.

Where is it used?
The RS PRO 126-2127 is compact and lightweight. This makes it great for jobs on-the-go, such as maintenance and construction.

Is it battery operated?
Yes the 126-2127 requires 3 x AAA batteries.

Você pode estar interessado em
RS PRO LED, Inspection Lamp
R$ 1.202,39Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO LED, Inspection Lamp, Handheld, 160 lm

P.O.A.

RS PRO LED, Inspection Lamp, Handheld, 160 lm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO LED, Inspection Lamp
R$ 1.202,39Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Lamp Type

LED

Light Style

Handheld

Torch Style

Inspection Torch

Luminosity

160 lm

Length

185 mm

País de Origem

China

Detalhes do produto

RS PRO 126-2127 COB LED Pen Lamp

The RS PRO 126-2127 is COB LED pen lamp designed for inspection applications. The torch itself is just 18cm long, only slightly larger than an actual pen. Its compact size makes it ideal for transporting in your bag, jacket pocket or even to keep in your car.
The 126-2127 features a black plastic casing with an IP20 rating. The ON/OFF button sits at the top of the pen and is simply pushed to operate. There is also a 180°C rotating clip and a magnetic attachment for sticking the pen to metal surfaces.

How long does it last?
The RS PRO 126-2127 can last up to 4-5 hours from a full battery.

How bright is it?
The 124-2127 is very bright. The COB module within the inspection lamp is made up of LEDs with a powerful 150lm output over 10m at 120° viewing angle.

Where is it used?
The RS PRO 126-2127 is compact and lightweight. This makes it great for jobs on-the-go, such as maintenance and construction.

Is it battery operated?
Yes the 126-2127 requires 3 x AAA batteries.

Você pode estar interessado em
RS PRO LED, Inspection Lamp
R$ 1.202,39Each (Sem VAT)