RS PRO LED LED Worklight Black - Rechargeable 270 lm, 290 mm

Nº de Estoque RS: 795-6506Marca: RS PRO
brand-logo
Ver tudo em Maçaricos

Documentos Técnicos

Especificações

Brand

RS Pro

Torch Style

Inspection Torch

Rechargeable

Yes

Plug Type

Type C - Europlug

Lamp Type

LED

Luminosity

270 lm

Case Material

Plastic

Baterias

Battery pack

Hazardous Area

No

Beam Type

Flood

Length

290 mm

Colour

Black

Weight with Batteries

321g

País de Origem

China

Detalhes do produto

Rechargeable RS PRO LED Cordless Inspection Torch

From RS Pro, this cordless torch features a bright 3 W COB (chips on board) LED. It provides 270 lumens of light. This torch is supplied with a charging base. It takes 4 hours to fully charge, and will work for up to 3 hours off a single charge.

Você pode estar interessado em
RS PRO LED, Inspection Lamp, 700 lm, IP54
R$ 2.106,41Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO LED LED Worklight Black - Rechargeable 270 lm, 290 mm

P.O.A.

RS PRO LED LED Worklight Black - Rechargeable 270 lm, 290 mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO LED, Inspection Lamp, 700 lm, IP54
R$ 2.106,41Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Torch Style

Inspection Torch

Rechargeable

Yes

Plug Type

Type C - Europlug

Lamp Type

LED

Luminosity

270 lm

Case Material

Plastic

Baterias

Battery pack

Hazardous Area

No

Beam Type

Flood

Length

290 mm

Colour

Black

Weight with Batteries

321g

País de Origem

China

Detalhes do produto

Rechargeable RS PRO LED Cordless Inspection Torch

From RS Pro, this cordless torch features a bright 3 W COB (chips on board) LED. It provides 270 lumens of light. This torch is supplied with a charging base. It takes 4 hours to fully charge, and will work for up to 3 hours off a single charge.

Você pode estar interessado em
RS PRO LED, Inspection Lamp, 700 lm, IP54
R$ 2.106,41Each (Sem VAT)