RS PRO LED Pen Torch Black, Red 275 lm, 154 mm

Documentos Técnicos
Especificações
Brand
RS ProTorch Style
Pen Torch
Rechargeable
No
Lamp Type
LED
Luminosity
275 lm
Case Material
Aluminium
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-P57
Depth
15 mm
Wattage
2 W
Range
23 m
Beam Type
High, Low, Medium
Water Resistant
Yes
Length
154 mm
Colour
Black, Red
Head Diameter
21mm
Width
15 mm
Weight with Batteries
90g
País de Origem
China
R$ 516,06
R$ 516,06 1 Box of 1 (Sem VAT)
1
R$ 516,06
R$ 516,06 1 Box of 1 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTorch Style
Pen Torch
Rechargeable
No
Lamp Type
LED
Luminosity
275 lm
Case Material
Aluminium
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-P57
Depth
15 mm
Wattage
2 W
Range
23 m
Beam Type
High, Low, Medium
Water Resistant
Yes
Length
154 mm
Colour
Black, Red
Head Diameter
21mm
Width
15 mm
Weight with Batteries
90g
País de Origem
China