RS PRO LED Torch Black, Red 250 lm, 150 mm

Documentos Técnicos
Especificações
Brand
RS ProTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
250 lm
Baterias
2 x AA
Case Material
Aluminium
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F20
Depth
32 mm
Wattage
2 W
Range
130 m
Beam Type
Flood, Spot
Water Resistant
Yes
Length
150 mm
Head Diameter
32mm
Colour
Black, Red
Width
32 mm
Weight with Batteries
126.5g
País de Origem
China
R$ 497,80
R$ 497,80 Each (Sem VAT)
1
R$ 497,80
R$ 497,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
250 lm
Baterias
2 x AA
Case Material
Aluminium
IP Rating
IPX4
Hazardous Area
No
Model
RSPRO-F20
Depth
32 mm
Wattage
2 W
Range
130 m
Beam Type
Flood, Spot
Water Resistant
Yes
Length
150 mm
Head Diameter
32mm
Colour
Black, Red
Width
32 mm
Weight with Batteries
126.5g
País de Origem
China