RS PRO Light Grey Polycarbonate Enclosure, IP54, 145 x 74 x 40mm

Nº de Estoque RS: 200-6679Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Polycarbonate

External Length

145mm

External Height

40mm

External Width

74mm

External Dimensions

145 x 74 x 40mm

Range

Z5

IP Rating

IP54

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z5

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 109,55

R$ 109,55 Each (Sem VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP54, 145 x 74 x 40mm

R$ 109,55

R$ 109,55 Each (Sem VAT)

RS PRO Light Grey Polycarbonate Enclosure, IP54, 145 x 74 x 40mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

Polycarbonate

External Length

145mm

External Height

40mm

External Width

74mm

External Dimensions

145 x 74 x 40mm

Range

Z5

IP Rating

IP54

Colour

Light Grey

Flanged

No

Shielded

No

Series

Z5

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more