RS PRO Linear Measuring Linear Transducer

Nº de Estoque RS: 909-4196Marca: RS PRO
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Encoder Technology

Linear Measuring

Stroke

25mm

IP Rating

IP65

Overall Height

8.6mm

Overall Width

28.1mm

Overall Depth

52mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Detalhes do produto

RS Pro IPL Linear Position Sensors

RS Pro IPL linear position sensors combine a robust and sealed membrane type linear potentiometer element. Supplied in a convenient housing that make installation simple. The compact IPL series is available in various stroke lengths to provide accurate linear measurement feedback for a wide range of applications.

Informações de estoque temporariamente indisponíveis.

R$ 3.754,04

R$ 3.754,04 Each (Sem VAT)

RS PRO Linear Measuring Linear Transducer

R$ 3.754,04

R$ 3.754,04 Each (Sem VAT)

RS PRO Linear Measuring Linear Transducer
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Encoder Technology

Linear Measuring

Stroke

25mm

IP Rating

IP65

Overall Height

8.6mm

Overall Width

28.1mm

Overall Depth

52mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Detalhes do produto

RS Pro IPL Linear Position Sensors

RS Pro IPL linear position sensors combine a robust and sealed membrane type linear potentiometer element. Supplied in a convenient housing that make installation simple. The compact IPL series is available in various stroke lengths to provide accurate linear measurement feedback for a wide range of applications.