Documentos Técnicos
Especificações
Brand
RS ProAdhesive Type
Acrylic Adhesive
Application
Bonding
Material Compatibility
Metal, Plastic, Acrylic, PVCu, PC, HIPS, ABS, GRP, PETG, Glass
Colour
Brown
Acrylic Type
Methacrylic Acid, Methyl Methacrylate
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
50 ml
Viscosity Description
Thixotropic
Chemical Composition
Butanal, Methyl Methacrylate Methyl 2-Methylprop-2-Enoate Methyl 2-Methylpropenoate, Reaction Products with Aniline
Odour
Characteristic
País de Origem
United Kingdom
R$ 529,21
R$ 529,21 Each (Sem VAT)
1
R$ 529,21
R$ 529,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 5 | R$ 529,21 |
6 - 14 | R$ 515,78 |
15+ | R$ 513,47 |
Documentos Técnicos
Especificações
Brand
RS ProAdhesive Type
Acrylic Adhesive
Application
Bonding
Material Compatibility
Metal, Plastic, Acrylic, PVCu, PC, HIPS, ABS, GRP, PETG, Glass
Colour
Brown
Acrylic Type
Methacrylic Acid, Methyl Methacrylate
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
50 ml
Viscosity Description
Thixotropic
Chemical Composition
Butanal, Methyl Methacrylate Methyl 2-Methylprop-2-Enoate Methyl 2-Methylpropenoate, Reaction Products with Aniline
Odour
Characteristic
País de Origem
United Kingdom