RS PRO Logic Controller, 24 Vdc Supply, Relay Output, 8-Input, DC Input

Nº de Estoque RS: 266-5070Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

6

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

75mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

75 x 107 x 87 mm

Maximum Operating Temperature

+55°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 6.122,41

R$ 6.122,41 Each (Sem VAT)

RS PRO Logic Controller, 24 Vdc Supply, Relay Output, 8-Input, DC Input

R$ 6.122,41

R$ 6.122,41 Each (Sem VAT)

RS PRO Logic Controller, 24 Vdc Supply, Relay Output, 8-Input, DC Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

6

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

75mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

75 x 107 x 87 mm

Maximum Operating Temperature

+55°C

País de Origem

China