RS PRO Logic Controller, 24 Vdc Supply, Transistor Output, 8-Input, DC Input

Documentos Técnicos
Especificações
Brand
RS ProNumber of Inputs
8
Output Type
Transistor
Supply Voltage
24 Vdc
Input Type
DC
Number of Outputs
12
Network Type
Modbus RTU, TCP
Interface
COM Port
Communication Port Type
Serial
Display Included
No
Programming Interface
Computer, HMI
Program Capacity
48000 Steps
Depth
87mm
Minimum Operating Temperature
0°C
Length
75mm
Width
107mm
Mounting Type
DIN Rail
Programming Language Used
Instruction List, Ladder
Number of Communication Ports
2
Dimensions
75 x 107 x 87 mm
Maximum Operating Temperature
+55°C
País de Origem
China
R$ 6.746,86
R$ 6.746,86 Each (Sem VAT)
1
R$ 6.746,86
R$ 6.746,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Inputs
8
Output Type
Transistor
Supply Voltage
24 Vdc
Input Type
DC
Number of Outputs
12
Network Type
Modbus RTU, TCP
Interface
COM Port
Communication Port Type
Serial
Display Included
No
Programming Interface
Computer, HMI
Program Capacity
48000 Steps
Depth
87mm
Minimum Operating Temperature
0°C
Length
75mm
Width
107mm
Mounting Type
DIN Rail
Programming Language Used
Instruction List, Ladder
Number of Communication Ports
2
Dimensions
75 x 107 x 87 mm
Maximum Operating Temperature
+55°C
País de Origem
China