RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 Vdc Supply, Relay Output, 24-Input, DC Input

Nº de Estoque RS: 266-5090Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

24

Output Type

Relay

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

16

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

175mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

175 x 107 x 87 mm

Maximum Operating Temperature

+55°C

País de Origem

China

R$ 10.880,33

R$ 10.880,33 Each (Sem VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 Vdc Supply, Relay Output, 24-Input, DC Input

R$ 10.880,33

R$ 10.880,33 Each (Sem VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 24 Vdc Supply, Relay Output, 24-Input, DC Input

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

24

Output Type

Relay

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

16

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

175mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

175 x 107 x 87 mm

Maximum Operating Temperature

+55°C

País de Origem

China