RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 85 → 265 Vac Supply, Relay Output, 14-Input,

Nº de Estoque RS: 266-5078Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

14

Output Type

Relay

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

85 → 265 Vac

Input Type

AC

Number of Outputs

12

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

136mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

136 x 107 x 87 mm

Maximum Operating Temperature

+55°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 8.562,94

R$ 8.562,94 Each (Sem VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 85 → 265 Vac Supply, Relay Output, 14-Input,

R$ 8.562,94

R$ 8.562,94 Each (Sem VAT)

RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 85 → 265 Vac Supply, Relay Output, 14-Input,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Inputs

14

Output Type

Relay

For Use With

RS PRO PLC Expansion Modules

Supply Voltage

85 → 265 Vac

Input Type

AC

Number of Outputs

12

Network Type

Modbus RTU, TCP

Interface

COM Port

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

136mm

Width

107mm

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

136 x 107 x 87 mm

Maximum Operating Temperature

+55°C

País de Origem

China