Documentos Técnicos
Especificações
Brand
RS ProNumber of Inputs
8
Output Type
Digital, Relay
Supply Voltage
12 → 24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Network Type
ModBus
Communication Port Type
Serial
Program Capacity
250 lines
Depth
65mm
Length
90mm
Programming Interface
Computer
Minimum Operating Temperature
-10°C
Dimensions
72 x 90 x 65 mm
Standards Met
CE, cULus Listed, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6
Width
72mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Programming
Number of Communication Ports
1
Output Current
8 A
Maximum Operating Temperature
+55°C
Distrelec Product Id
30395562
País de Origem
India
Detalhes do produto
RS Pro Logic Modules
RS Logic Controllers are designed for use in automation for commercial & Industrial sectors.
Controller with and without LCD screen available.
R$ 2.616,94
R$ 2.616,94 Each (Sem VAT)
1
R$ 2.616,94
R$ 2.616,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Inputs
8
Output Type
Digital, Relay
Supply Voltage
12 → 24 V dc
Input Type
Analogue, Digital
Number of Outputs
4
Network Type
ModBus
Communication Port Type
Serial
Program Capacity
250 lines
Depth
65mm
Length
90mm
Programming Interface
Computer
Minimum Operating Temperature
-10°C
Dimensions
72 x 90 x 65 mm
Standards Met
CE, cULus Listed, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6
Width
72mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Programming
Number of Communication Ports
1
Output Current
8 A
Maximum Operating Temperature
+55°C
Distrelec Product Id
30395562
País de Origem
India
Detalhes do produto
RS Pro Logic Modules
RS Logic Controllers are designed for use in automation for commercial & Industrial sectors.
Controller with and without LCD screen available.