RS PRO M12 x 65mm Hex Socket Cap Screw Black, Self-Colour Steel

Nº de Estoque RS: 275-197Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M12

Length

65mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1.75mm

Detalhes do produto

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 988,92

R$ 988,92 1 Box of 25 (Sem VAT)

RS PRO M12 x 65mm Hex Socket Cap Screw Black, Self-Colour Steel

R$ 988,92

R$ 988,92 1 Box of 25 (Sem VAT)

RS PRO M12 x 65mm Hex Socket Cap Screw Black, Self-Colour Steel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 988,92
5 - 9R$ 953,00
10 - 29R$ 918,55
30+R$ 869,30

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M12

Length

65mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

1.75mm

Detalhes do produto

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.