RS PRO M12 x 90mm Hex Socket Cap Screw Black, Self-Colour Steel

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M12
Length
90mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.75mm
Detalhes do produto
RS PRO Socket Screws - Hexagon cap head
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.
R$ 1.432,57
R$ 1.432,57 1 Box of 25 (Sem VAT)
1
R$ 1.432,57
R$ 1.432,57 1 Box of 25 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.432,57 |
5 - 9 | R$ 1.381,78 |
10 - 29 | R$ 1.328,71 |
30+ | R$ 1.259,12 |
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M12
Length
90mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.75mm
Detalhes do produto
RS PRO Socket Screws - Hexagon cap head
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.