RS PRO M3 x 8mm Hex Socket Button Screw Plain Stainless Steel

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M3
Length
8mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Thread Type
Metric
Thread Pitch
0.5mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Socket Screws - Hex Button Head
From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.
R$ 357,14
R$ 357,14 1 Box of 100 (Sem VAT)
1
R$ 357,14
R$ 357,14 1 Box of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 357,14 |
5 - 9 | R$ 345,32 |
10 - 29 | R$ 330,76 |
30+ | R$ 313,16 |
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M3
Length
8mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Thread Type
Metric
Thread Pitch
0.5mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Socket Screws - Hex Button Head
From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.