RS PRO M4 Connection Plate, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

Nº de Estoque RS: 767-5721Marca: RS PRO
brand-logo
Ver tudo em Componentes Conectores

Documentos Técnicos

Especificações

Brand

RS Pro

Connector Type

Connection Plate

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M4

Material

PA

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

40

País de Origem

Germany

Detalhes do produto

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Informações de estoque temporariamente indisponíveis.

R$ 544,34

R$ 544,34 1 Bag of 10 (Sem VAT)

RS PRO M4 Connection Plate, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

R$ 544,34

R$ 544,34 1 Bag of 10 (Sem VAT)

RS PRO M4 Connection Plate, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 544,34
5 - 9R$ 541,31
10+R$ 538,80

Documentos Técnicos

Especificações

Brand

RS Pro

Connector Type

Connection Plate

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M4

Material

PA

Structural Element Type

Fixing & Connection Element

Product Family

RS Structural System

Product System

40

País de Origem

Germany

Detalhes do produto

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.