RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

Nº de Estoque RS: 767-5645Marca: RS PRODistrelec Article No.: 30417761
brand-logo
Ver tudo em Componentes Conectores

Documentos Técnicos

Especificações

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M4

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

22mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417761

País de Origem

Germany

Detalhes do produto

RS PRO Roll-in T-slot Nut

RS PRO offers this great T-slot nut to fit 8 mm groove size within profiles. These T-slot nuts fit directly into the aluminium slot in any profile. Fitted with a ball bearing which makes it easier to install the T-nut in vertical aluminium profiles. T-nuts allows it easier to install angles and accessories into the profiles with reliable and easy fixing.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Informações de estoque temporariamente indisponíveis.

R$ 182,64

R$ 182,64 1 Bag of 10 (Sem VAT)

RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

R$ 182,64

R$ 182,64 1 Bag of 10 (Sem VAT)

RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 182,64
5 - 9R$ 181,67
10+R$ 180,94

Documentos Técnicos

Especificações

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Thread Size

M4

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

22mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417761

País de Origem

Germany

Detalhes do produto

RS PRO Roll-in T-slot Nut

RS PRO offers this great T-slot nut to fit 8 mm groove size within profiles. These T-slot nuts fit directly into the aluminium slot in any profile. Fitted with a ball bearing which makes it easier to install the T-nut in vertical aluminium profiles. T-nuts allows it easier to install angles and accessories into the profiles with reliable and easy fixing.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.