RS PRO M4 x 12mm Zinc Plated Steel Pan Head Sems Screw, Spring Washer

Nº de Estoque RS: 279-199Marca: RS PRO
brand-logo
Ver tudo em Parafusos Sems

Documentos Técnicos

Especificações

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

Spring

Standards Met

BS 4183/DIN 127B

Material

Steel

Finish

Bright Zinc Plated

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Stainless-Steel Pan Sems Screw

Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.

We are proudly introducing our own branded RS PRO 6 mm Stainless-Steel Pan Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.

The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.

SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.

A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.

As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.

Informações de estoque temporariamente indisponíveis.

R$ 231,74

R$ 231,74 1 Bag of 100 (Sem VAT)

RS PRO M4 x 12mm Zinc Plated Steel Pan Head Sems Screw, Spring Washer

R$ 231,74

R$ 231,74 1 Bag of 100 (Sem VAT)

RS PRO M4 x 12mm Zinc Plated Steel Pan Head Sems Screw, Spring Washer
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 231,74
5 - 9R$ 223,24
10 - 29R$ 214,73
30+R$ 203,75

Documentos Técnicos

Especificações

Brand

RS Pro

Length

12mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

Spring

Standards Met

BS 4183/DIN 127B

Material

Steel

Finish

Bright Zinc Plated

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Stainless-Steel Pan Sems Screw

Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.

We are proudly introducing our own branded RS PRO 6 mm Stainless-Steel Pan Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.

The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.

SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.

A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.

As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.