RS PRO M4 x 16mm Hex Socket Button Screw Plain Stainless Steel

Nº de Estoque RS: 183-8654Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M4

Length

16mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

0.7mm

País de Origem

China

Detalhes do produto

RS Pro Socket Screws - Hex Button Head

From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 386,16

R$ 386,16 1 Box of 100 (Sem VAT)

RS PRO M4 x 16mm Hex Socket Button Screw Plain Stainless Steel

R$ 386,16

R$ 386,16 1 Box of 100 (Sem VAT)

RS PRO M4 x 16mm Hex Socket Button Screw Plain Stainless Steel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 386,16
5 - 9R$ 372,26
10 - 29R$ 358,66
30+R$ 339,14

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M4

Length

16mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

0.7mm

País de Origem

China

Detalhes do produto

RS Pro Socket Screws - Hex Button Head

From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.