RS PRO M4 x 6mm Zinc Plated Steel Pan Head Sems Screw, Plain Washer

Nº de Estoque RS: 278-865Marca: RS PRO
brand-logo
Ver tudo em Parafusos Sems

Documentos Técnicos

Especificações

Brand

RS Pro

Length

6mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

Plain

Standards Met

BS 4183/DIN 125A

Material

Steel

Finish

Bright Zinc Plated

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO SEMS Screw with Plain Washer

RS PRO SEMS Screw
From the trusted RS PRO brand, these pan head SEMS screws are ideal for when a good speed of assembly is required. SEMS screws have advantages over similar threaded screws in that a loose washer is pre-fitted to the fastener, saving you time in selecting and fitting a separate washer. As such, whenever a quick installation is required, these SEMS screws are ideal.

The screws feature a bright zinc finish which provides an element of corrosion resistance which makes them ideal for use in most indoor environments. They also feature a pozidriv head for maximum torque in installation.

Informações de estoque temporariamente indisponíveis.

R$ 203,74

R$ 203,74 1 Bag of 100 (Sem VAT)

RS PRO M4 x 6mm Zinc Plated Steel Pan Head Sems Screw, Plain Washer

R$ 203,74

R$ 203,74 1 Bag of 100 (Sem VAT)

RS PRO M4 x 6mm Zinc Plated Steel Pan Head Sems Screw, Plain Washer
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 203,74
5 - 9R$ 197,74
10 - 29R$ 189,32
30+R$ 179,00

Documentos Técnicos

Especificações

Brand

RS Pro

Length

6mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

Plain

Standards Met

BS 4183/DIN 125A

Material

Steel

Finish

Bright Zinc Plated

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO SEMS Screw with Plain Washer

RS PRO SEMS Screw
From the trusted RS PRO brand, these pan head SEMS screws are ideal for when a good speed of assembly is required. SEMS screws have advantages over similar threaded screws in that a loose washer is pre-fitted to the fastener, saving you time in selecting and fitting a separate washer. As such, whenever a quick installation is required, these SEMS screws are ideal.

The screws feature a bright zinc finish which provides an element of corrosion resistance which makes them ideal for use in most indoor environments. They also feature a pozidriv head for maximum torque in installation.