RS PRO M4 x 6mm Zinc Plated Steel Pan Head Sems Screw, Spring Washer

Documentos Técnicos
Especificações
Brand
RS ProLength
6mm
Thread Size
M4
Head Shape
Pan
Drive Type
Pozidriv
Washer Type
Spring
Standards Met
BS 4183/DIN 127B
Material
Steel
Finish
Bright Zinc Plated
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Stainless-Steel Pan Sems Screw
Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.
We are proudly introducing our own branded RS PRO 6 mm Stainless-Steel Pan Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.
The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.
SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.
A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.
As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.
R$ 179,92
R$ 179,92 1 Bag of 100 (Sem VAT)
1
R$ 179,92
R$ 179,92 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 179,92 |
5 - 9 | R$ 173,76 |
10 - 29 | R$ 167,32 |
30+ | R$ 158,21 |
Documentos Técnicos
Especificações
Brand
RS ProLength
6mm
Thread Size
M4
Head Shape
Pan
Drive Type
Pozidriv
Washer Type
Spring
Standards Met
BS 4183/DIN 127B
Material
Steel
Finish
Bright Zinc Plated
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Stainless-Steel Pan Sems Screw
Pre-assembled Screws have revolutionised the assembly in many parts of our lives, from Drone sub-assemblies, control systems to aerospace avionics sector.
We are proudly introducing our own branded RS PRO 6 mm Stainless-Steel Pan Sems Screw with bright zinc plating, which is particularly essential for corrosion resistance.
The low-cost Fastener consists of a pan head pozidriv screw with integral captive washer for quick and easy installation.
SEMS Screw is a fast, permanent and in combination with a nut plate, you can significantly reduce the number of components needed, especially in an electrical connector assembly, meaning more time for your project.
A significant advantage of using our Sems Screws lies in reduced inventory count and allowing you to increase your production through the easy assembly.
As SEMS Machine Screws does not require thinking about missing washers, you are extending product life and speed up the performance of the whole part.