RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 39.34kg Compression Load

Documentos Técnicos
Especificações
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M8
Diameter
25mm
Overall Height
25mm
Material
Natural Rubber
Compression Load
39.34kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2.5mm
Shearing Load
14.52kg
País de Origem
India
Detalhes do produto
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
RS Pro Anti-Vibration Mounts
R$ 328,86
R$ 328,86 1 Bag of 2 (Sem VAT)
1
R$ 328,86
R$ 328,86 1 Bag of 2 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 328,86 |
5 - 9 | R$ 316,40 |
10+ | R$ 313,06 |
Documentos Técnicos
Especificações
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M8
Diameter
25mm
Overall Height
25mm
Material
Natural Rubber
Compression Load
39.34kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2.5mm
Shearing Load
14.52kg
País de Origem
India
Detalhes do produto
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.