RS PRO M8 Shoulder Bolt

Documentos Técnicos
Especificações
Brand
RS ProThread Type
Metric
Thread Pitch
1.25mm
Thread Size
M8
Unthreaded Length
60mm
Thread Length
13mm
Shaft Diameter
10mm
Head Diameter
16mm
Head Height
7mm
Total Length
80mm
Material
Steel
Finish
Plain
Standards Met
ISO 7379
Head Shape
Hex Socket Shoulder
Length
60mm
Detalhes do produto
RS PRO Shoulder Bolts
Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.
R$ 586,78
R$ 586,78 1 Box of 4 (Sem VAT)
1
R$ 586,78
R$ 586,78 1 Box of 4 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 586,78 |
5 - 9 | R$ 566,04 |
10 - 29 | R$ 544,45 |
30+ | R$ 515,80 |
Documentos Técnicos
Especificações
Brand
RS ProThread Type
Metric
Thread Pitch
1.25mm
Thread Size
M8
Unthreaded Length
60mm
Thread Length
13mm
Shaft Diameter
10mm
Head Diameter
16mm
Head Height
7mm
Total Length
80mm
Material
Steel
Finish
Plain
Standards Met
ISO 7379
Head Shape
Hex Socket Shoulder
Length
60mm
Detalhes do produto
RS PRO Shoulder Bolts
Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.