RS PRO M8 x 40mm Hex Socket Cap Screw Plain Stainless Steel

Nº de Estoque RS: 290-152Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M8

Length

40mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.25mm

Detalhes do produto

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 907,96

R$ 907,96 1 Box of 25 (Sem VAT)

RS PRO M8 x 40mm Hex Socket Cap Screw Plain Stainless Steel

R$ 907,96

R$ 907,96 1 Box of 25 (Sem VAT)

RS PRO M8 x 40mm Hex Socket Cap Screw Plain Stainless Steel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 907,96
5 - 9R$ 875,06
10 - 29R$ 842,24
30+R$ 797,98
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M8

Length

40mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Thread Type

Metric

Thread Pitch

1.25mm

Detalhes do produto

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread

The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used
• Flat point – used for frequent resetting or relocating, simple and cost-effective
• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
• Half Dog point – the tip is cylindrical

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Você pode estar interessado em