RS PRO M8 x 50mm Hex Socket Cap Screw Plain Stainless Steel

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M8
Length
50mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Thread Type
Metric
Thread Pitch
1.25mm
Detalhes do produto
RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread
The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.
The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Standards
Threaded in accordance with DIN standard 912 / ISO standard 4762
R$ 1.309,60
R$ 1.309,60 1 Box of 25 (Sem VAT)
1
R$ 1.309,60
R$ 1.309,60 1 Box of 25 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.309,60 |
5 - 9 | R$ 1.261,72 |
10 - 29 | R$ 1.214,82 |
30+ | R$ 1.150,80 |
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M8
Length
50mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A2 304
Finish
Plain
Thread Type
Metric
Thread Pitch
1.25mm
Detalhes do produto
RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread
The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.
As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.
The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical
Standards
Threaded in accordance with DIN standard 912 / ISO standard 4762