RS PRO Magnetic Pickup

Nº de Estoque RS: 285-756Marca: RS PRO
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

60 V

Overall Height

33mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

United States

Detalhes do produto

Magnetic Pick-Ups

Miniature magnetic 'pick-up' transducers suitable for use in a wide range of sensing applications. Each device responds to movement of ferrous parts past the pole on the end of the unit. Used extensively in areas such as speed regulation of motors, when sensing for example, the teeth on a gear wheel. However, magnetic pick-ups may be used to implement feedback and control functions in many fields. Automotive applications include crank angle sensing, ignition timing, anti-skid systems and diagnostics. Applications in the computer peripherals area encompass disc drives, line printers, card punches/readers and printer terminals. The diagrams indicate the two basic modes of using these components. Note especially their small size in relation to their high signal output, enabling their deployment where many conventional sensors cannot be fitted. Fully encapsulated construction for reliable operation, but not intended for immersion in liquids.

Você pode estar interessado em
RS PRO Magnetic Pickup
R$ 1.762,45Each (Sem VAT)
Red Lion Magnetic Pickup
R$ 1.661,59Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Magnetic Pickup

P.O.A.

RS PRO Magnetic Pickup
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Magnetic Pickup
R$ 1.762,45Each (Sem VAT)
Red Lion Magnetic Pickup
R$ 1.661,59Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

60 V

Overall Height

33mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

País de Origem

United States

Detalhes do produto

Magnetic Pick-Ups

Miniature magnetic 'pick-up' transducers suitable for use in a wide range of sensing applications. Each device responds to movement of ferrous parts past the pole on the end of the unit. Used extensively in areas such as speed regulation of motors, when sensing for example, the teeth on a gear wheel. However, magnetic pick-ups may be used to implement feedback and control functions in many fields. Automotive applications include crank angle sensing, ignition timing, anti-skid systems and diagnostics. Applications in the computer peripherals area encompass disc drives, line printers, card punches/readers and printer terminals. The diagrams indicate the two basic modes of using these components. Note especially their small size in relation to their high signal output, enabling their deployment where many conventional sensors cannot be fitted. Fully encapsulated construction for reliable operation, but not intended for immersion in liquids.

Você pode estar interessado em
RS PRO Magnetic Pickup
R$ 1.762,45Each (Sem VAT)
Red Lion Magnetic Pickup
R$ 1.661,59Each (Sem VAT)