RS PRO Male 15 Pin D-sub Unterminated Serial Cable, 2m PVC

Documentos Técnicos
Especificações
Brand
RS ProConnector 1
15 Pin D-sub
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
Black
Series
GTC Sealed
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Current Rating
5 mA
Size of Strands
24 → 20 AWG
Voltage Rating
500 V dc
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Waterproof D-Sub Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof serial D-sub cable assemblies. The IP67 cables assemblies are constructed from black 24 AWG cable and rugged PA66 cable end housings. The shell is manufactured from professional quality cold rolled steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Gaskets and rubber pads are made from EPDM rubber for sealing. These IP67 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.
R$ 1.172,30
R$ 1.172,30 Each (Sem VAT)
1
R$ 1.172,30
R$ 1.172,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.172,30 |
5 - 9 | R$ 1.069,08 |
10 - 24 | R$ 1.023,84 |
25+ | R$ 978,84 |
Documentos Técnicos
Especificações
Brand
RS ProConnector 1
15 Pin D-sub
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
Black
Series
GTC Sealed
Shielding
Aluminium Foil
Outer Sheath Material
PVC
Current Rating
5 mA
Size of Strands
24 → 20 AWG
Voltage Rating
500 V dc
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Waterproof D-Sub Cable Assemblies
From the trusted RS Pro brand, a series of superior quality waterproof serial D-sub cable assemblies. The IP67 cables assemblies are constructed from black 24 AWG cable and rugged PA66 cable end housings. The shell is manufactured from professional quality cold rolled steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. Gaskets and rubber pads are made from EPDM rubber for sealing. These IP67 cable assemblies are suited to applications where the prevention of dust and water ingress is essential.