RS PRO Male Crimp Circular Connector Contact, Contact Size 1.0, Wire Size 26 → 22 AWG

Documentos Técnicos
Especificações
Brand
RS ProGender
Male
Contact Size
1.0
Wire Size
26 → 22 AWG
Termination Method
Crimp
Series
LX93
Contact Type
Pin
Current Rating
5A
Length
13.9mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
País de Origem
China
R$ 1.801,40
R$ 180,14 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.801,40
R$ 180,14 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProGender
Male
Contact Size
1.0
Wire Size
26 → 22 AWG
Termination Method
Crimp
Series
LX93
Contact Type
Pin
Current Rating
5A
Length
13.9mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
País de Origem
China