RS PRO Male DisplayPort to Male HDMI, PVC Cable, 1080p, 1m

Documentos Técnicos
Especificações
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Maximum Resolution
4K
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Connector A
DisplayPort
Connector B Gender
Male
Connector B
HDMI
Connector A Gender
Male
País de Origem
China
R$ 262,07
R$ 262,07 Each (Sem VAT)
1
R$ 262,07
R$ 262,07 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector 1
DisplayPort
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Length
1m
Maximum Resolution
4K
Maximum Resolution
1080p
Outer Sheath Material
PVC
Sheath Colour
Black
Size of Strands
30 AWG
Connector A
DisplayPort
Connector B Gender
Male
Connector B
HDMI
Connector A Gender
Male
País de Origem
China