RS PRO Male Female, 1.5m, RG59/U Coaxial, Terminated75 Ω

Documentos Técnicos
Especificações
Brand
RS ProTerminated/Unterminated
Terminated
Coaxial Type
RG59/U
Connector 1 Gender
Male
Connector 2 Gender
Female
Characteristic Impedance
75 Ω
Length
1.5m
Sheath Colour
Grey
Insulation material
PVC
Conductor Material
Copper
País de Origem
Germany
Detalhes do produto
RS Pro Coaxial Cable
The RS Pro RG59U Coaxial Cable has a copper connector that is an excellent material for sound and video signals. The 75 Ohm coax cable has a bigger conductor than the RG6 meaning a better quality signal is given.
R$ 171,46
R$ 171,46 1 Bag of 1 Metre (Sem VAT)
1
R$ 171,46
R$ 171,46 1 Bag of 1 Metre (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTerminated/Unterminated
Terminated
Coaxial Type
RG59/U
Connector 1 Gender
Male
Connector 2 Gender
Female
Characteristic Impedance
75 Ω
Length
1.5m
Sheath Colour
Grey
Insulation material
PVC
Conductor Material
Copper
País de Origem
Germany
Detalhes do produto
RS Pro Coaxial Cable
The RS Pro RG59U Coaxial Cable has a copper connector that is an excellent material for sound and video signals. The 75 Ohm coax cable has a bigger conductor than the RG6 meaning a better quality signal is given.