RS PRO Manual Pneumatic Relay Pneumatic Manual Control Valve HBVU Series, One Touch Fitting 12 mm, 12mm, III B

Documentos Técnicos
Especificações
Brand
RS ProControl Mechanism
Manual
Connection Port Thread
One Touch Fitting 12 mm
Function
Pneumatic Relay
Thread Size
12mm
Thread Standard
Metric
Manufacturer Series
HBVU
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
País de Origem
Korea, Republic Of
R$ 451,57
R$ 451,57 Each (Sem VAT)
1
R$ 451,57
R$ 451,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProControl Mechanism
Manual
Connection Port Thread
One Touch Fitting 12 mm
Function
Pneumatic Relay
Thread Size
12mm
Thread Standard
Metric
Manufacturer Series
HBVU
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
País de Origem
Korea, Republic Of