RS PRO MCB, 2P, 20A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

Documentos Técnicos
Especificações
Brand
RS ProNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Rated AC Voltage
240 → 415V
Rated DC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
35.4mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
País de Origem
India
R$ 510,32
R$ 510,32 Each (Sem VAT)
1
R$ 510,32
R$ 510,32 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Rated AC Voltage
240 → 415V
Rated DC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
35.4mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
País de Origem
India