RS PRO MCB, 2P, 4A Curve C, 240V AC, 240V DC, 6 kA Breaking Capacity

Documentos Técnicos
Especificações
Brand
RS ProNumber of Poles
2
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Rated DC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
35.4mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
País de Origem
India
R$ 503,71
R$ 503,71 Each (Sem VAT)
1
R$ 503,71
R$ 503,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Poles
2
Current Rating
4A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Rated DC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
DHMZ
Circuit Breaker Type
MCB
Length
87.5mm
Width
35.4mm
Mounting Style
DIN Rail Mount
Depth
62mm
Reset Actuator Type
Rocker Switch
Tripping Mechanism
Thermal-Magnetic
País de Origem
India