Documentos Técnicos
Especificações
Brand
RS ProHammer Type
Sledgehammer
Head Material
Medium Carbon Steel
Handle Material
Fibreglass
Overall Length
762.0 mm
Weight
3.2kg
Distrelec Product Id
30418687
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO 3.2 kg Sledgehammer
From RS PRO, this 7 lb sledgehammer is sturdy enough to handle almost any situation. With a medium carbon steel head, the hammer can be used on almost all kinds of material, and is ideal for heavy-duty purposes. Both striking faces are precision ground, especially hardened & heat-treated to withstand the highest impact.
The sledgehammer is fitted with a 30in handle for maximum leverage. The fibreglass handle also features thermoplastic rubber grip for increased comfort and control.
Features and Benefits
7 lb (3.17kg) general-purpose sledgehammer
Fibreglass shaft
Thermoplastic rubber grip
Medium carbon steel Head
Applications
The sledgehammer is a heavy-duty hand tool typically used in demolition applications. Able to deliver high-impact with a good degree of control, sledgehammers are often used to demolish brickwork and masonry, and as such are typically found in professional construction and DIY applications alike.
Sledgehammers can also be used to drive stakes and chisels into hard ground.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
R$ 2.063,11
R$ 2.063,11 Each (Sem VAT)
1
R$ 2.063,11
R$ 2.063,11 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHammer Type
Sledgehammer
Head Material
Medium Carbon Steel
Handle Material
Fibreglass
Overall Length
762.0 mm
Weight
3.2kg
Distrelec Product Id
30418687
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO 3.2 kg Sledgehammer
From RS PRO, this 7 lb sledgehammer is sturdy enough to handle almost any situation. With a medium carbon steel head, the hammer can be used on almost all kinds of material, and is ideal for heavy-duty purposes. Both striking faces are precision ground, especially hardened & heat-treated to withstand the highest impact.
The sledgehammer is fitted with a 30in handle for maximum leverage. The fibreglass handle also features thermoplastic rubber grip for increased comfort and control.
Features and Benefits
7 lb (3.17kg) general-purpose sledgehammer
Fibreglass shaft
Thermoplastic rubber grip
Medium carbon steel Head
Applications
The sledgehammer is a heavy-duty hand tool typically used in demolition applications. Able to deliver high-impact with a good degree of control, sledgehammers are often used to demolish brickwork and masonry, and as such are typically found in professional construction and DIY applications alike.
Sledgehammers can also be used to drive stakes and chisels into hard ground.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.