RS PRO Medium Duty Snap Action Foot Switch - Thermoplastic Case Material, NO + NC, 6 A Contact Current, 24V Contact

Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
NO + NC
Foot Switch Type
Momentary Foot Switch
Switch Operation
Snap Action
Case Material
Thermoplastic
Contact Voltage Rating AC
24V, 120V, 400V
Contact Voltage Rating (AC)
24V, 120V, 400V
Contact Voltage Rating DC
24V, 120V, 400V
Contact Voltage Rating (DC)
24V, 120V, 400V
Contact Current Rating
6 A
Switch Environment
Medium Duty
País de Origem
Italy
R$ 1.878,02
R$ 1.878,02 Each (Sem VAT)
1
R$ 1.878,02
R$ 1.878,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
NO + NC
Foot Switch Type
Momentary Foot Switch
Switch Operation
Snap Action
Case Material
Thermoplastic
Contact Voltage Rating AC
24V, 120V, 400V
Contact Voltage Rating (AC)
24V, 120V, 400V
Contact Voltage Rating DC
24V, 120V, 400V
Contact Voltage Rating (DC)
24V, 120V, 400V
Contact Current Rating
6 A
Switch Environment
Medium Duty
País de Origem
Italy